Astrodyne TDI RP370-250-1000-B
| Manufacturer | |
| MPN | RP370-250-1000-B |
| LCSC Part # | C7349480 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | - | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 250A, 320A, 400A, 600A, 800A, and 1000A
- Single-stage line filter
- Available with (B) busbar
- Compact design, certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- Processing Equipment
- Induction Heating
- Arc Welding and Resistance Welding
- Laser Cutting and Plasma Cutting
- Alternative Energy (EV Charging and Solar)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 606.7413 | $ 606.74 |
| 200+ | $ 569.8501 | $ 113970.02 |
| 500+ | $ 550.8078 | $ 275403.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

