LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP330-10-100-W product image
Images for reference only

Astrodyne TDI RP330-10-100-WRoHS

Manufacturer
MPN
RP330-10-100-W
LCSC Part #
C7349433
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP330-10-100-W

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeThree-Phase (Delta)
Voltage - Input480V;3.5kV
Current Rating10A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated current: 10A, 16A, 25A, 50A, 80A, 100A, 125A, 150A, 200A, and 250A
  • Dual-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options; certified to UL1283/60929, CSA C22.2, EN 60948
  • Adjustable Y-capacitor values for specification compliance

Applications

AI Translation
  • Power Conversion Systems
  • Processing Equipment
  • Alternative Energy (EV Charging and Solar Systems)
  • Industrial Automation
  • Test & Measurement
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 436.4525$ 436.45
200+$ 174.1485$ 34829.70
500+$ 168.3294$ 84164.70
1,000+$ 165.4532$ 165453.20
Standard Packaging1/Full Box
Better price for more quantity?
$