Astrodyne TDI RP327-250-0-S
| Manufacturer | |
| MPN | RP327-250-0-S |
| LCSC Part # | C7349400 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated current options: 7A, 16A, 30A, 42A, 55A, 75A, 100A, 130A, 180A, and 250A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Book-style design
- UL 1283 / 60929, CSA C 22.2, EN 60963 certified
- Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Processing equipment
- Alternative energy (EV charging and solar)
- Industrial machinery
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2302.029 | $ 2302.03 |
| 200+ | $ 918.5246 | $ 183704.92 |
| 500+ | $ 887.8316 | $ 443915.80 |
| 1,000+ | $ 872.6655 | $ 872665.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated current options: 7A, 16A, 30A, 42A, 55A, 75A, 100A, 130A, 180A, and 250A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Book-style design
- UL 1283 / 60929, CSA C 22.2, EN 60963 certified
- Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Processing equipment
- Alternative energy (EV charging and solar)
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

