LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP327-100-1000-S product image
Images for reference only

Astrodyne TDI RP327-100-1000-SRoHS

Manufacturer
MPN
RP327-100-1000-S
LCSC Part #
C7349397
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP327-100-1000-S
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1371.6101$ 1371.61
200+$ 547.2814$ 109456.28
500+$ 528.9935$ 264496.75
1,000+$ 519.9572$ 519957.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeThree-Phase (Delta)
Voltage - Input480V;3.5kV
Current Rating100A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated current options: 7A, 16A, 30A, 42A, 55A, 75A, 100A, 130A, 180A, and 250A
  • Dual-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options
  • Book-style design
  • UL 1283 / 60929, CSA C 22.2, EN 60963 certified
  • Y capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • High-power rectifiers
  • Uninterruptible power supplies
  • Processing equipment
  • Alternative energy (EV charging and solar)
  • Industrial machinery