LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP325-100-0-W product image
Images for reference only

Astrodyne TDI RP325-100-0-WRoHS

Manufacturer
MPN
RP325-100-0-W
LCSC Part #
C7349381
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP325-100-0-W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1703.5953$ 1703.60
200+$ 679.7457$ 135949.14
500+$ 657.0314$ 328515.70
1,000+$ 645.8083$ 645808.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeThree-Phase (Delta)
Voltage - Input480V;3.5kV
Current Rating100A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated currents: 15A, 30A, 50A, 80A, 100A, 150A, 200A, and 300A
  • Dual-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options, compliant with UL1283 / 60929, CSA C22.2, EN 60939
  • Adjustable Y-capacitor values to meet specific requirements

Applications

AI Translation
  • High-power rectifiers
  • Uninterruptible power supplies
  • Inverters
  • Industrial automation equipment
  • Medical devices
  • General three-phase filtering applications