LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP320-100-10-W product image
Images for reference only

Astrodyne TDI RP320-100-10-WRoHS

Manufacturer
MPN
RP320-100-10-W
LCSC Part #
C7349372
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP320-100-10-W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1607.8613$ 1607.86
200+$ 641.547$ 128309.40
500+$ 620.1086$ 310054.30
1,000+$ 609.5159$ 609515.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeThree-Phase (Delta)
Voltage - Input480V;3.5kV
Current Rating100A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated current: 15A, 30A, 50A, 80A, 100A, 150A, 200A, and 300A
  • Dual-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options
  • Certified to UL1283 / 60929, CSA C22.2, EN 60939
  • Adjustable Y-capacitor values for specification compliance

Applications

AI Translation
  • High-power rectifiers
  • Uninterruptible power supplies
  • Inverters
  • Industrial automation equipment
  • Medical devices
  • General three-phase filtering applications