LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP300-200-10-C product image
Images for reference only

Astrodyne TDI RP300-200-10-CRoHS

Manufacturer
MPN
RP300-200-10-C
LCSC Part #
C7349346
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP300-200-10-C

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeThree-Phase (Delta)
Voltage - Input480V;3.5kV
Current Rating200A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated currents: 25A, 50A, 55A, 65A, 100A, 150A, 200A, 300A, and 500A
  • Single-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options; certified to UL1283 / 60929, CSA C22.2, EN 60939
  • Adjustable Y-capacitor values to meet specific requirements

Applications

AI Translation
  • High-power rectifiers
  • Uninterruptible power supplies
  • Processing equipment
  • Alternative energy (EV charging and solar)
  • Industrial machinery
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2294.0368$ 2294.04
200+$ 915.3362$ 183067.24
500+$ 884.7493$ 442374.65
1,000+$ 869.6347$ 869634.70
Standard Packaging1/Full Box
Better price for more quantity?
$