Astrodyne TDI RP240-100-0-S
| Manufacturer | |
| MPN | RP240-100-0-S |
| LCSC Part # | C7349266 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 6A, 12A, 16A, 25A, 36A, 50A, 80A, 100A, and 150A
- Dual-stage line filter
- Available in QD, W (wire), S (stud), and C (connector) termination options
- High performance
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Automation equipment
- Medical devices
- Office electronics
- Electronic equipment
- Noisy application environments
- Industrial machinery
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 902.3901 | $ 902.39 |
| 200+ | $ 360.0596 | $ 72011.92 |
| 500+ | $ 348.0288 | $ 174014.40 |
| 1,000+ | $ 342.0839 | $ 342083.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 6A, 12A, 16A, 25A, 36A, 50A, 80A, 100A, and 150A
- Dual-stage line filter
- Available in QD, W (wire), S (stud), and C (connector) termination options
- High performance
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Automation equipment
- Medical devices
- Office electronics
- Electronic equipment
- Noisy application environments
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

