Astrodyne TDI RP190-3-0
| Manufacturer | |
| MPN | RP190-3-0 |
| LCSC Part # | C7349122 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Single-Phase Filter Through hole Through Hole Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | Through Hole | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Through hole | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.5086 | $ 33.51 |
| 200+ | $ 13.3704 | $ 2674.08 |
| 500+ | $ 12.9234 | $ 6461.70 |
| 1,000+ | $ 12.7037 | $ 12703.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

