LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP690-200-1000-W product image
Images for reference only

Astrodyne TDI RP690-200-1000-WRoHS

Manufacturer
MPN
RP690-200-1000-W
LCSC Part #
C7348757
Packaging
-
Customer #
Key Attributes
DC Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP690-200-1000-W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1374.3621$ 1374.36
200+$ 548.3801$ 109676.02
500+$ 530.0558$ 265027.90
1,000+$ 521.0013$ 521001.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeDC Filter
Voltage - Input4.7kV
Current Rating200A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated currents: 50A, 100A, 200A, 300A, and 500A
  • Single-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options
  • High-voltage/high-current design
  • UL 1283 / 60929, CSA C22.2, EN 60939 certified
  • Adjustable Y-capacitor values to meet specific requirements

Applications

AI Translation
  • DC fast charger
  • Inductive charging
  • Industrial charger
  • Solar