LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP680-250-1000-B product image
Images for reference only

Astrodyne TDI RP680-250-1000-BRoHS

Manufacturer
MPN
RP680-250-1000-B
LCSC Part #
C7348752
Packaging
-
Customer #
Key Attributes
DC Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP680-250-1000-B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1945.1125$ 1945.11
200+$ 776.1132$ 155222.64
500+$ 750.1786$ 375089.30
1,000+$ 737.3628$ 737362.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeDC Filter
Voltage - Input250V
Current Rating250A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated currents: 250A, 320A, 400A, 600A, 800A, and 1000A
  • Single-stage line filter
  • Available in B (busbar) compact and high-current designs
  • UL 1283 / 60929, CSA C22.2, EN 60939 certified
  • Adjustable Y-capacitor values to meet specific requirements

Applications

AI Translation
  • High-power rectifiers
  • Uninterruptible power supplies
  • Inverters
  • VDF and PWM
  • DC fast chargers
  • Inductive charging
  • Industrial chargers
  • Solar energy