LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP600C-30-100-S-F product image
Images for reference only

Astrodyne TDI RP600C-30-100-S-FRoHS

Manufacturer
MPN
RP600C-30-100-S-F
LCSC Part #
C7348709
Packaging
-
Customer #
Key Attributes
DC Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP600C-30-100-S-F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 461.2536$ 461.25
200+$ 184.0441$ 36808.82
500+$ 177.8931$ 88946.55
1,000+$ 174.8547$ 174854.70
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeDC Filter
Voltage - Input100V
Current Rating30A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated current options: 15A, 30A, 60A, 80A, 100A, and 125A
  • Dual-stage line filter with W (wire), S (stud), and C (connector) termination options
  • Certified to UL 1283 / 60929, CSA C22.2, EN 60939
  • Y-capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • Telecom systems
  • Rack-mount chassis
  • Mobile systems