LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP428-200-1000-S product image
Images for reference only

Astrodyne TDI RP428-200-1000-SRoHS

Manufacturer
MPN
RP428-200-1000-S
LCSC Part #
C7348643
Packaging
-
Customer #
Key Attributes
Three-Phase (Y) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP428-200-1000-S

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeThree-Phase (Y)
Voltage - Input480V;3.5kV
Current Rating200A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated currents: 8A, 16A, 25A, 36A, 64A, 80A, 120A, 160A, 200A, 300A, 400A, and 600A
  • Dual-stage line filter
  • Available in W (wire), S (stud), C (connector), and B (busbar) termination options
  • UL 1283 / 60929, CSA C22.2, EN 60939 certified
  • Y-capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • DC fast charger
  • Inductive charging
  • Industrial charger
  • Solar applications
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2294.0368$ 2294.04
200+$ 915.3362$ 183067.24
500+$ 884.7493$ 442374.65
1,000+$ 869.6347$ 869634.70
Standard Packaging1/Full Box
Better price for more quantity?
$