LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60K51R0FPBSL product image
Images for reference only

VISHAY RNC60K51R0FPBSL

Manufacturer
MPN
RNC60K51R0FPBSL
LCSC Part #
C7348444
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 51Ω ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60K51R0FPBSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6332$ 7.63
200+$ 3.046$ 609.20
500+$ 2.9444$ 1472.20
1,000+$ 2.8936$ 2893.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance51Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece