LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2ATTD1821F product image
Images for reference only

KOA RK73H2ATTD1821FRoHS

Manufacturer
MPN
RK73H2ATTD1821F
LCSC Part #
C7343395
Packaging
0805
Customer #
Key Attributes
RES 1.82kΩ ±1% 250mW 0805
Datasheetpdf iconKOA RK73H2ATTD1821F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0088$ 0.01
200+$ 0.0036$ 0.72
500+$ 0.0034$ 1.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance1.82kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece