LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C1501FMRSL product image
Images for reference only

VISHAY RLR20C1501FMRSL

Manufacturer
MPN
RLR20C1501FMRSL
LCSC Part #
C7343179
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 1.5kΩ ±1% 0.5W Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C1501FMRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2989$ 3.30
200+$ 1.3162$ 263.24
500+$ 1.2728$ 636.40
1,000+$ 1.2511$ 1251.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance1.5kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece