Ohmite RKS10RE
| Manufacturer | |
| MPN | RKS10RE |
| LCSC Part # | C7342942 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 10Ω 100W |
| Description | ±10% 100W 10Ω Rotary Potentiometers, Rheostats RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | Ohmite | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 180.4117 | $ 180.41 |
200+ | $ 71.9862 | $ 14397.24 |
500+ | $ 69.5797 | $ 34789.85 |
1,000+ | $ 68.3917 | $ 68391.70 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$