LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32412AA48-27.120M product image
Images for reference only

Suntsu Electronics, Inc. SXT32412AA48-27.120MRoHS

Manufacturer
MPN
SXT32412AA48-27.120M
LCSC Part #
C7342013
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 27.12MHz ±50ppm 12pF 50Ω SMD3225-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT32412AA48-27.120M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6244$ 0.62
200+$ 0.2501$ 50.02
500+$ 0.241$ 120.50
1,000+$ 0.238$ 238.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency27.12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems