LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raltron RH100-24.000-16-1010-TR-NS1 product image
Images for reference only

Raltron RH100-24.000-16-1010-TR-NS1RoHS

Manufacturer
MPN
RH100-24.000-16-1010-TR-NS1
LCSC Part #
C7339779
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 24MHz ±10ppm 16pF 60Ω SMD3225-4P
Datasheetpdf iconRaltron RH100-24.000-16-1010-TR-NS1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.231$ 0.23
200+$ 0.0922$ 18.44
500+$ 0.0891$ 44.55
1,000+$ 0.0876$ 87.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerRaltron
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-30℃~+85℃
Load Capacitance16pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Carrier tape dimensions per EIA-481 standard
  • Reel diameter: 178 mm
  • Carrier tape width: 8 mm, pitch: 4 mm
  • Quantity per reel: 3000 pcs