Intel/Altera RC28F640P30T85A
| Manufacturer | |
| Mfr. Part # | RC28F640P30T85A |
| LCSC Part # | C7337127 |
| Package | EASYBGA-64(10x13) |
| Customer # | |
| Description | 1.7V~2V 64Mbit 52MHz EASYBGA-64(10x13) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Intel/Altera | |
| Package | EASYBGA-64(10x13) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 864 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6475 | $ 2.65 |
200+ | $ 1.0563 | $ 211.26 |
500+ | $ 1.0214 | $ 510.70 |
864+ | $ 1.0048 | $ 868.15 |
Standard Packaging 864/Full
Tray | ||