LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22417CC38-12.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22417CC38-12.000MRoHS

Manufacturer
MPN
SXT22417CC38-12.000M
LCSC Part #
C7336199
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 12MHz ±25ppm 17pF 120Ω SMD2520-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT22417CC38-12.000M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0381$ 1.04
200+$ 0.4153$ 83.06
500+$ 0.4016$ 200.80
1,000+$ 0.3941$ 394.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±25ppm
Operating Temperature-30℃~+85℃
Load Capacitance17pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)120Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications