Radiall R443162000
| Manufacturer | |
| MPN | R443162000 |
| LCSC Part # | C7334150 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 0.1 - 40 GHz DC-BLOCK RF Attenuator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | SMA | |
| impedance | 50Ω | |
| Operating Temperature | - | |
| Attenuation Value | - | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 100MHz~40GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Frequency Range: 0.1 - 40 GHz Impedance: 50 Ohms
Frequency: 0.1-18 GHz, 18-40 GHz VSWR: 1.25, 1.35 Insertion Loss: 0.35 dB, 0.90 dB Breakdown Voltage: 100 VDC
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 682.509 | $ 682.51 |
| 200+ | $ 641.0116 | $ 128202.32 |
| 500+ | $ 619.5921 | $ 309796.05 |
| 1,000+ | $ 609.0077 | $ 609007.70 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | SMA | |
| impedance | 50Ω | |
| Operating Temperature | - | |
| Attenuation Value | - | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 100MHz~40GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Frequency Range: 0.1 - 40 GHz Impedance: 50 Ohms
Frequency: 0.1-18 GHz, 18-40 GHz VSWR: 1.25, 1.35 Insertion Loss: 0.35 dB, 0.90 dB Breakdown Voltage: 100 VDC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

