Radiall R422220020
| Manufacturer | |
| Mfr. Part # | R422220020 |
| LCSC Part # | C7334148 |
| Package | SMA |
| Customer # | |
| Key Attributes | SMA 20dB 6GHz 50W RF Attenuator |
| Description | 20dB 50W 0Hz~6GHz SMA Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 885.4229 | $ 885.42 |
200+ | $ 831.5892 | $ 166317.84 |
500+ | $ 803.8003 | $ 401900.15 |
1,000+ | $ 790.0688 | $ 790068.80 |
Standard Packaging 5/Full
Bag | ||
Better price for more quantity?
$