LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R422110040 product image
Images for reference only

Radiall R422110040RoHS

Manufacturer
MPN
R422110040
LCSC Part #
C7334144
Packaging
-
Customer #
Key Attributes
TNC RF Attenuator 10dB 6GHz 150W
Datasheetpdf iconRadiall R422110040

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
impedance50Ω
Operating Temperature-55℃~+125℃
Attenuation Value10dB
Power(Watts)150W
Insertion Loss-
Frequency Range0Hz~6GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1287.5213$ 1287.52
200+$ 1209.2409$ 241848.18
500+$ 1168.8315$ 584415.75
1,000+$ 1148.8657$ 1148865.70
Standard Packaging1/Full Bag
Better price for more quantity?
$