Radiall R414740000
| Manufacturer | |
| Mfr. Part # | R414740000 |
| LCSC Part # | C7334103 |
| Package | - |
| Customer # | |
| Key Attributes | 40dB 12.4GHz 2W RF Attenuator |
| Description | 40dB 2W 0Hz~12.4GHz Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 466.6518 | $ 466.65 |
200+ | $ 186.1982 | $ 37239.64 |
500+ | $ 179.9748 | $ 89987.40 |
1,000+ | $ 176.9015 | $ 176901.50 |
Standard Packaging 5/Full
Bag | ||