Radiall R412530000
| Manufacturer | |
| Mfr. Part # | R412530000 |
| LCSC Part # | C7334053 |
| Package | - |
| Customer # | |
| Key Attributes | 30dB 2GHz 2W TNC RF Attenuator |
| Description | 30dB 2W 0Hz~2GHz Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 617.3445 | $ 617.34 |
200+ | $ 246.3241 | $ 49264.82 |
500+ | $ 238.0939 | $ 119046.95 |
1,000+ | $ 234.0266 | $ 234026.60 |
Standard Packaging 10/Full
Bag | ||