LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R412413000 product image
Images for reference only

Radiall R412413000RoHS

Manufacturer
MPN
R412413000
LCSC Part #
C7334047
Packaging
-
Customer #
Key Attributes
BNC RF Attenuator 13dB 2GHz 2W
Datasheetpdf iconRadiall R412413000

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
impedance50Ω
Operating Temperature-55℃~+125℃
Attenuation Value13dB
Power(Watts)2W
Insertion Loss-
Frequency Range0Hz~2GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 345.0132$ 345.01
200+$ 137.6629$ 27532.58
500+$ 133.0622$ 66531.10
1,000+$ 130.7895$ 130789.50
Standard Packaging10/Full Bag
Better price for more quantity?
$