UTC 2SB772L-P-T60-K
| Manufacturer | UTCAsian Brands |
| MPN | 2SB772L-P-T60-K |
| LCSC Part # | C73308 |
| Packaging | TO-126 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 3A TO-126 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 1W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 3A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC 2SB772 is a medium power low voltage transistor, designed for audio power amplifier, DC-DC converter and voltage regulator.
Features
AI Translation
- High current output up to 3A
- Low saturation voltage
- Complement to 2SD882
Applications
AI Translation
- audio power amplifier
- DC-DC converter
- voltage regulator
In-Stock: 650
650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1274 | $ 0.64 |
| 50+ | $ 0.1042 | $ 5.21 |
| 200+ | $ 0.0868 | $ 17.36 |
| 400+ | $ 0.0782 | $ 31.28 |
| 2,400+ | $ 0.0712 | $ 170.88 |
| 5,000+ | $ 0.0677 | $ 338.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 1W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 3A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC 2SB772 is a medium power low voltage transistor, designed for audio power amplifier, DC-DC converter and voltage regulator.
Features
AI Translation
- High current output up to 3A
- Low saturation voltage
- Complement to 2SD882
Applications
AI Translation
- audio power amplifier
- DC-DC converter
- voltage regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



