QST Products, LLC QT5C-32.768KDZF-T
| Manufacturer | |
| Mfr. Part # | QT5C-32.768KDZF-T |
| LCSC Part # | C7330623 |
| Package | SMD4918-2P |
| Customer # | |
| Description | Crystal 32.768kHz ±20ppm 12.5pF 70kΩ SMD4918-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Package | SMD4918-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1805 | $ 1.18 |
200+ | $ 0.4713 | $ 94.26 |
500+ | $ 0.4562 | $ 228.10 |
1,000+ | $ 0.4471 | $ 447.10 |
Standard Packaging 3000/Full
Reel | ||