LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT532S-36.000MAAE-T product image
Images for reference only

QST Products, LLC QT532S-36.000MAAE-TRoHS

Manufacturer
MPN
QT532S-36.000MAAE-T
LCSC Part #
C7330613
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 36MHz ±30ppm 12pF 80Ω SMD5032-4P
Datasheetpdf iconQST Products, LLC QT532S-36.000MAAE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5847$ 0.58
200+$ 0.2339$ 46.78
500+$ 0.226$ 113.00
1,000+$ 0.2229$ 222.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD5032-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency36MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 8MHz to 54MHz
  • Ceramic SMD package
  • Seam-sealed
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth, WLAN
  • Mobile phones, pagers, digital cameras
  • Monitors, TVs
  • Computer peripherals
  • Consumer products