MERCURY Electronic QVMQF326P33-2.5B-16.3676
| Manufacturer |
MERCURY Electronic
Asian Brands |
| Mfr. Part # | QVMQF326P33-2.5B-16.3676 |
| LCSC Part # | C7330488 |
| Package | SMD3225-6P |
| Customer # | |
| Description | 3.3V 16.3676MHz SMD3225-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 32.0896 | $ 32.09 |
201+ | $ 12.8044 | $ 2573.68 |
501+ | $ 12.3759 | $ 6200.33 |
999+ | $ 12.1648 | $ 12152.64 |
Standard Packaging 3/Full
Bag | ||