LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
GAPTEC Electronic QS4A_0512S1.5UP product image
Immagini a scopo illustrativo

GAPTEC Electronic QS4A_0512S1.5UPRoHS

Produttore
Cod. Prod.
QS4A_0512S1.5UP
Cod. LCSC
C7329919
Imballo
SIP,11.6x6mm
Numero Cliente
Attr. chiave
12V 4.5V~5.5V SIP,11.6x6mm DC DC Converters RoHS
Scheda Tecnicapdf iconGAPTEC Electronic QS4A_0512S1.5UP
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 9.5284$ 9.53
215+$ 3.8031$ 817.67
516+$ 3.6761$ 1896.87
989+$ 3.6126$ 3572.86
Package Standard43/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreGAPTEC Electronic
ImballoSIP,11.6x6mm
Output Voltage12V
Ripple Noise25mVp-p
Operating Temperature-40℃~+105℃
Quiescent Supply Current15mA
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)220uF
Number of Outputs1
Iout21mA
Height10.16mm
Frequency - Switching110kHz
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency77%
Length11.6mm
Width6mm

Descrizione

Traduzione AI

QS4A_1.5UP series are specially designed for applications where an isolated voltage is required in a distributed power supply system. They are suitable for:

  1. Where the voltage of the input power supply is stable (Voltage variation ≤±10%)
  2. Where isolation is necessary between input and output (Isolation voltage ≤1500VDC)
  3. Where the regulation of the output voltage and the output ripple noise are not demanding.
  4. Typical application: digit circuit condition; normal low - frequency artificial circuit condition; relay drive circuit and data switching circuit condition, etc.

Caratteristiche

Traduzione AI
  • 0.25W - Single Output DC - DC Converter
  • Fixed Input
  • Isolated & Unregulated
  • Compact SIP Package
  • 1.5kVDC Isolation
  • Temperature Range: -40°C~+105°C
  • No Heatsink Required
  • Continuous short - circuit protection
  • Internal SMD Construction
  • No External Component Required
  • Industry Standard Pinout
  • RoHS Compliance
  • IEC60950, UL60950, EN60950 approved

Applicazioni

Traduzione AI
  • digit circuit condition
  • normal low - frequency artificial circuit condition
  • relay drive circuit
  • data switching circuit condition