LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jauch Quartz Q 24,0-JXS21P4-12-20/20-T1-FU-AEC-LF product image
Images for reference only

Jauch Quartz Q 24,0-JXS21P4-12-20/20-T1-FU-AEC-LFRoHS

Manufacturer
MPN
Q 24,0-JXS21P4-12-20/20-T1-FU-AEC-LF
LCSC Part #
C7329051
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 24MHz ±20ppm 12pF 80Ω SMD2016-4P
Datasheetpdf iconJauch Quartz Q 24,0-JXS21P4-12-20/20-T1-FU-AEC-LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1563$ 1.16
200+$ 0.4622$ 92.44
500+$ 0.4456$ 222.80
1,000+$ 0.438$ 438.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJauch Quartz
PackagingSMD2016-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 4-pin version, 2.0x1.6 mm
  • Seam-welded hermetic ceramic/metal package
  • All versions AEC-Q200 compliant
  • HMR version with enhanced shock and vibration resistance
  • Optional HMR version: 3000G / half-sine pulse / 0.3 ms