muRata PQU650-12
| Manufacturer | |
| MPN | PQU650-12 |
| LCSC Part # | C7328271 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | muRata | |
| Packaging | - | |
| Ripple Noise | 100mVp-p;120mVp-p | |
| Frequency | - | |
| Voltage - Supply | 90V~264V | |
| output voltage | 12V;5V | |
| Output Current(Max) | 54.2A;500mA;600mA | |
| Output Power | 650W | |
| Operating Temperature | -30℃~+70℃ | |
| Number of Outputs | 3 | |
| Height | 42.8mm | |
| type | - | |
| Capacitive Load(Max) | 220uF | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Efficiency | 95% | |
| Features | Active PFC correction;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Length | 152.4mm | |
| Width | 101.6mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PQU650 Series products are rated at 650W employing a “U” channel construction to operate with natural convection or forced airflow. The PQU650 series is a 6"x 4" format capable of providing a continuous 650W output, with a constant current overload characteristic, and 800W “power boost” at output start to deliver transient loads. The compact form factor offers an impressive 450W of natural convection cooled power at +50°C. Provision of an adjustable Main output, plus Auxiliary/Standby and fan outputs, will enable this technically superior solution to be deployed across multiple market sectors, complemented by safety certification applicable to Audio/Video/Communication and ITE standards. Available options include screw terminals or plug header connectors, plus optional safety cover.
Features
- Compact high-density design and thermal performance
- 450W convection at +50°C; no derating with input line voltage
- 650W with forced airflow at +50°C; no derating with input line voltage
- 800W “power boost” (at output start-up) for 30s
- Voltage (+15%) adjustment of Main V1 Output
- +5V Aux/Standby and 12V Fan outputs
- 4"×6" industry standard footprint; “U” channel form factor with industry “standard” mounting footprints
- 40mm maximum overall “U” Channel height; 42.7mm max overall height with cover
- Choice of screwed or pluggable connector variants
- High efficiency of 95% typical at 50% load
- Very low no load standby power consumption
- True zero load operation of the Main V1 output; no minimum load requirements
- Remote sense, main output (option)
- Universal AC input; active PFC; EN61000 - 3 - 2 Class A
- MTBF 797Khrs; Telcordia SR332 Issue 3; M1 Case 3; +40°C
- RoHS3 compliant
- Parallel/redundant capable; droop current share as standard feature
- IEC62368 - 1 Certified
Applications
- Industrial
- Telecommunications and Datacoms
- Test equipment, ATE
- Visual signage
- Broadcast
- PoE
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 186.8055 | $ 186.81 |
| 200+ | $ 74.5364 | $ 14907.28 |
| 500+ | $ 72.0461 | $ 36023.05 |
| 1,000+ | $ 70.8151 | $ 70815.10 |
Standard Packaging20/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

