BOURNS PM3604-200-RC
| Manufacturer | |
| MPN | PM3604-200-RC |
| LCSC Part # | C7328235 |
| Packaging | SMD-4P,14x11.5mm |
| Customer # | |
| Key Attributes | FIXED IND 200uH 650mA 470mΩ SMD-4P,14x11.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,14x11.5mm | |
| Current Rating | 650mA | |
| Inductance | 200uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 470mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3921 | $ 1.39 |
| 200+ | $ 0.5556 | $ 111.12 |
| 400+ | $ 0.5365 | $ 214.60 |
| 800+ | $ 0.5286 | $ 422.88 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

