PULSE PF0552.474NLT
| Manufacturer | |
| Mfr. Part # | PF0552.474NLT |
| LCSC Part # | C7327440 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 470uH 1A 690mΩ |
| Description | 1A 470uH ±20% 1A Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | PULSE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8642 | $ 2.86 |
200+ | $ 1.1427 | $ 228.54 |
500+ | $ 1.1048 | $ 552.40 |
1,000+ | $ 1.0866 | $ 1086.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$