LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi CAT811TTBI-GT3 product image
  • CAT811TTBI-GT3 thumbnail 1
  • CAT811TTBI-GT3 thumbnail 2
  • CAT811TTBI-GT3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi CAT811TTBI-GT3RoHS

Manufacturer
MPN
CAT811TTBI-GT3
LCSC Part #
C73274
Packaging
SOT-143
Customer #
Key Attributes
4-Pin Microprocessor Power Supply Supervisor with Manual Reset
Datasheetpdf icononsemi CAT811TTBI-GT3
In-Stock: 210
210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6751$ 2.68
10+$ 2.3983$ 23.98
30+$ 2.2241$ 66.72
100+$ 2.0466$ 204.66
500+$ 1.6005$ 800.25
1,000+$ 1.5647$ 1564.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufactureronsemi
PackagingSOT-143
Reset Timeout140ms
Operating Temperature-40℃~+85℃@(TA)
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1.2V~5.5V
ChipTypeSimple Reset/Power-On Reset
Standby Current6uA
Threshold Voltage3.08V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CAT811 is a microprocessor supervisory circuit that monitors power supplies. The CAT811 is a direct replacement for the MAX811 in applications operating over the industrial temperature range and has a manual reset input. These devices generate a reset signal, which is asserted while the power supply voltage is below a preset threshold level and for at least 140 ms after the power supply level has risen above that level. The underlying floating gate technology, Analog EEPROM used, makes it possible to offer any custom reset threshold value. Seven industry standard threshold levels are offered to support +5.0 V, +3.3 V, +3.0 V and +2.5 V systems. The CAT811 features a RESET push−pull output (active LOW). Fast transients on the power supply are ignored and the output is guaranteed to be in the correct state at Vcc levels as low as 1.0 V. The CAT811 is fully specified over the industrial temperature range (-40°C to 85°C) and is available in a compact 4−pin SOT−143 package.

Features

AI Translation
  • Precision Monitoring of +5.0 V (± 5%, ± 10%, ± 20%), +3.3 V (± 5%, ± 10%)
  • Manual Reset Input
  • Output Configuration: Active LOW Reset
  • Direct Replacements for the MAX811 in Applications Operating over the Industrial Temperature Range
  • Reset Valid down to VCC = 1.0 V
  • 6 μA Power Supply Current
  • Power Supply Transient Immunity
  • Available in SOT−143 Packages with Sn or NiPdAu Green Lead Finishes
  • Industrial Temperature Range: -40°C to +85°C
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Computers, Servers, Laptops and Cable Modems
  • Wireless Communications
  • Embedded Control Systems
  • White Goods, Power Meters
  • Intelligent Instruments
  • PDAs and Handheld Equipment