LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD2CANFD36LT-QR product image
Images for reference only

Nexperia PESD2CANFD36LT-QRRoHS

Manufacturer
MPN
PESD2CANFD36LT-QR
LCSC Part #
C7327370
Packaging
TO-236AB
Customer #
Key Attributes
ESD DIODE 36VWM 47VC TO-236AB
Datasheetpdf iconNexperia PESD2CANFD36LT-QR
In-Stock: 5,900
5,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1297$ 0.65
50+$ 0.1026$ 5.13
150+$ 0.089$ 13.35
500+$ 0.0789$ 39.45
3,000+$ 0.0707$ 212.10
6,000+$ 0.0667$ 400.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingTO-236AB
Clamping Voltage47V
Peak Pulse Current (Ipp)3.2A@8/20us
Number of Channels2
Voltage - Breakdown47V
typeESD
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ESD protection device in a small SOT23 Surface-Mounted Device (SMD) plastic package, designed to protect two automotive in-vehicle network bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.

Features

AI Translation
  • Reverse stand-off voltage: VRWM = 36 V
  • Low clamping voltage: VCL = 43 V at ΠPP = Π1 A
  • ESD protection up to 22 kV (IEC 61000-4-2)
  • Low capacitance: Cd = 10 pF
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

AI Translation
  • ESD protection for in-vehicle network lines in automotive environments
  • 24 V board net / truck systems
  • CAN / CAN-FD
  • FlexRay SENT