LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PE7AP006-20 product image
Images for reference only

PASTERNACK PE7AP006-20RoHS

Manufacturer
MPN
PE7AP006-20
LCSC Part #
C7327154
Packaging
-
Customer #
Key Attributes
20dB 5W 0Hz~6GHz Attenuators RoHS
Datasheetpdf iconPASTERNACK PE7AP006-20

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerPASTERNACK
Packaging-
impedance50Ω
Operating Temperature-65℃~+125℃
Attenuation Value20dB
Power(Watts)5W
Insertion Loss-
Frequency Range0Hz~6GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

RF microwave attenuators (also known as RF pads) lower the amplitude of a signal (attenuate) a known amount and can be used in a wide variety of applications. These attenuator pads are used when a signal needs to be reduced to protect measurement equipment or other circuitry, to extend the range of power meters and amplifiers, and to impedance match circuits by reducing the VSWR seen by adjacent components. RF attenuators can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to a range that is optimal. The 20 dB Fixed Attenuator is rated to 5 Watts and operates from DC to 6 GHz. The versatile coaxial package uses type N male to type N female connectors and is also REACH and RoHS compliant. The Black Anodized Aluminum Heatsink body allows for efficient heat dissipation under high power usage conditions.

Features

AI Translation
  • DC to 6 GHz Frequency Range
  • Max Power 5 Watts (CW)
  • Attenuation 20±1 dB
  • VSWR < 1.25:1

Applications

AI Translation
  • Instrumentation
  • Prototyping and characterization
  • Precision measurements
  • Production systems
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 473.4283$ 473.43
200+$ 188.901$ 37780.20
500+$ 182.5893$ 91294.65
1,000+$ 179.4706$ 179470.60
Standard Packaging1/Full Bag
Better price for more quantity?
$