LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PE2CP1157 product image
Images for reference only

PASTERNACK PE2CP1157RoHS

Manufacturer
MPN
PE2CP1157
LCSC Part #
C7327090
Packaging
-
Customer #
Key Attributes
1.4dB 3dB 2GHz~8GHz RF Directional Coupler RoHS
Datasheetpdf iconPASTERNACK PE2CP1157
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 419.1961$ 419.20
200+$ 393.7079$ 78741.58
500+$ 380.5528$ 190276.40
1,000+$ 374.0514$ 374051.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
ManufacturerPASTERNACK
Packaging-
Features180-degree phase coupling
Insertion Loss1.4dB
Coupling Factor3dB
Frequency Range2GHz~8GHz
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The PE2CP1157 is a high power 180 degree hybrid coupler that operates from 2 to 8 GHz and can handle 20 Watts (CW) with 20 dB isolation minimum and 1.4:1 VSWR maximum. The package interface uses SMA Female connectors. The PE2CP1157 offers excellent performance featuring high isolation, low insertion loss and VSWR while maintaining great amplitude/phase balance over the entire operating frequency range. They are available in both narrow and broad bandwidths and can be used in a wide variety of applications including signal sampling, and any application that requires even power distribution with a 180 degree difference in phase.

Features

AI Translation
  • 180° Phase Shift Between Output Ports
  • High power handling of 30 Watts CW
  • 2 to 8 GHz Frequency Range
  • VSWR 1.3:1 Typical
  • High Isolation of 20 dB Minimum
  • Low 0.8 dB Insertion Loss Typical
  • SMA Female Connectors
  • Stable performance over Operating Temperature Range

Applications

AI Translation
  • Test and Measurement
  • SATCOM
  • Commerical Communications
  • Wireless Communications