LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SWS1129D16-32.768KT product image
Images for reference only

Suntsu Electronics, Inc. SWS1129D16-32.768KTRoHS

Manufacturer
MPN
SWS1129D16-32.768KT
LCSC Part #
C7325720
Packaging
SMD1610-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 9pF 90kΩ SMD1610-2P
Datasheetpdf iconSuntsu Electronics, Inc. SWS1129D16-32.768KT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6155$ 1.62
200+$ 0.6456$ 129.12
500+$ 0.6229$ 311.45
1,000+$ 0.6123$ 612.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1610-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • ±20ppm tolerance
  • Ultra-compact package
  • Tape and reel packaging

Applications

AI Translation
  • Real-time clock
  • Measurement instruments
  • Wireless applications