BOURNS PDB181-K420P-105C
| Manufacturer | |
| Mfr. Part # | PDB181-K420P-105C |
| LCSC Part # | C7324508 |
| Package | - |
| Customer # | |
| Key Attributes | POT 1MΩ 100mW |
| Description | 1MΩ ±20% 100mW Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4794 | $ 1.48 |
200+ | $ 0.5905 | $ 118.10 |
500+ | $ 0.5715 | $ 285.75 |
1,000+ | $ 0.5619 | $ 561.90 |
Standard Packaging 50/Full
Tray | ||