Advanced Photonix, Inc. PDB-C152SM
| Manufacturer | |
| MPN | PDB-C152SM |
| LCSC Part # | C7324466 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 50V 400nm~1100nm 2nA 1206 Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | 1206 | |
| Voltage - DC Reverse(Vr) | 50V | |
| Spectral Range | 400nm~1100nm | |
| Viewing Angle | - | |
| Dark Current | 2nA | |
| Operating Temperature | -40℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PDB - C152SM is a blue-light-enhanced PIN silicon photodiode with an area of 0.65mm², ideal for high-speed response applications. It features a compact 1206 clear SMT package and is supplied in tape-and-reel form for automated SMT assembly.
Features
AI Translation
- Large effective area
- Photoconductive
- High speed
- Tape and reel packaging
Applications
AI Translation
Industrial control, optical switches, optical counters
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8337 | $ 1.83 |
| 200+ | $ 0.732 | $ 146.40 |
| 500+ | $ 0.7077 | $ 353.85 |
| 1,000+ | $ 0.6956 | $ 695.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

