Mini-Circuits PAT-5+
| Manufacturer | |
| Mfr. Part # | PAT-5+ |
| LCSC Part # | C7324455 |
| Package | SMD-4P |
| Customer # | |
| Description | 5dB 1W 0Hz~7GHz SMD-4P Attenuators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.1384 | $ 7.14 |
10+ | $ 6.9564 | $ 69.56 |
30+ | $ 6.8345 | $ 205.04 |
100+ | $ 6.7126 | $ 671.26 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$