TT Electronics P0915N-QC15BR50K
| Manufacturer | |
| MPN | P0915N-QC15BR50K |
| LCSC Part # | C7323660 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 50kΩ 50mW |
| Description | 50kΩ ±20% 50mW Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1960 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 3.0884 | $ 3.09 |
200+ | $ 1.2321 | $ 246.42 |
500+ | $ 1.1912 | $ 595.60 |
1,000+ | $ 1.1715 | $ 1171.50 |
Standard Packaging 1960/Full
Tray | ||
Better price for more quantity?
$