PULSE P0181NLT
| Manufacturer | |
| MPN | P0181NLT |
| LCSC Part # | C7323625 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 47.6uH 1.8A 151mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 1.8A | |
| Inductance | 47.6uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 151mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3063 | $ 2.31 |
| 200+ | $ 0.9207 | $ 184.14 |
| 500+ | $ 0.8905 | $ 445.25 |
| 1,000+ | $ 0.8746 | $ 874.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

