PULSE P0177NLT
| Manufacturer | |
| MPN | P0177NLT |
| LCSC Part # | C7323623 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 10.4uH 3.8A 29.8mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 3.8A | |
| Inductance | 10.4uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 29.8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2518 | $ 2.25 |
| 200+ | $ 0.8983 | $ 179.66 |
| 500+ | $ 0.869 | $ 434.50 |
| 1,000+ | $ 0.8535 | $ 853.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

