LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PTTC(Polytronics Tech) P32-250SW product image
Images for reference only

PTTC(Polytronics Tech) P32-250SWRoHS

Manufacturer
MPN
P32-250SW
LCSC Part #
C7323448
Packaging
DIP,88.9x63.5mm
Customer #
Key Attributes
DIP,88.9x63.5mm AC DC Converters RoHS
Datasheetpdf iconPTTC(Polytronics Tech) P32-250SW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 210.4638$ 210.46
200+$ 83.9763$ 16795.26
500+$ 81.1705$ 40585.25
1,000+$ 79.7845$ 79784.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerPTTC(Polytronics Tech)
PackagingDIP,88.9x63.5mm
output voltage250V
Output current (maximum value)10mA
Number of Outputs1
FeaturesShort Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • 115 Vac, 50 to 400 Hz @ 25°C
  • INPUT Voltage Range: 105 - 125 Vac, 50 - 60 Hz, 400Hz available
  • UL, CUL & CE Approved (All Models)
  • Regulation Line & Load 0.2% to 0.02%
  • P.C. Card/Chassis Mounting
  • High Isolation Voltage Available
  • Short Circuit Protection
  • Single, Dual & Triple Outputs
  • Finger Safe Terminal Available
  • Operating Temperature Range: -25 to +71 °C, -40 to +85 °C Optional
  • Storage Temperature Range: -25 to +85 °C
  • Cooling: Free Air Convection