On-Shore Tech OSTKP080150
| Manufacturer | |
| Mfr. Part # | OSTKP080150 |
| LCSC Part # | C7323352 |
| Package | Through Hole,P=6.35mm |
| Customer # | |
| Description | 30A 300V Green Through Hole 8 1 6.35mm Through Hole,P=6.35mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Package | Through Hole,P=6.35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.8881 | $ 8.89 |
200+ | $ 3.5466 | $ 709.32 |
500+ | $ 3.4278 | $ 1713.90 |
1,000+ | $ 3.3692 | $ 3369.20 |
Standard Packaging 1/Full
Bag | ||