TOSHIBA SSM6J512NU,LF
| Manufacturer | |
| Mfr. Part # | SSM6J512NU,LF |
| LCSC Part # | C7320745 |
| Package | UDFNB-6(2x2) |
| Customer # | |
| Key Attributes | Silicon P-Channel MOS |
| Description | 12V 14.3mΩ@4.5V 1 P-Channel 1.25W UDFNB-6(2x2) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | UDFNB-6(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,520
4,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2633 | $ 1.32 |
50+ | $ 0.2049 | $ 10.25 |
150+ | $ 0.1799 | $ 26.99 |
500+ | $ 0.1486 | $ 74.30 |
3,000+ | $ 0.1347 | $ 404.10 |
6,000+ | $ 0.1264 | $ 758.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$